
This 64-contact, 2-row through-hole header features a 2.54mm pitch and is constructed with lead-free materials and gold-plated contacts. The header is designed for use in board-to-board and mezzanine applications. It is compliant with RoHS regulations and is suitable for use in a variety of electronic devices. The header's through-hole design allows for easy mounting to a printed circuit board. Operating temperatures are not specified in the provided data.
Samtec HMTSW-132-23-G-Q-225 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-132-23-G-Q-225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.