
This Samtec header features 66 male contacts with a 2.54mm pitch and a 2-row configuration. It is designed for through-hole mounting and is compliant with RoHS regulations. The contacts are made of bronze and plated with tin for reliable connections. This header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec HMTSW-133-09-T-D-430-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 66 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-133-09-T-D-430-RA to view detailed technical specifications.
No datasheet is available for this part.
