
This 68-contact, 2-row through-hole header features a 2.54mm pitch and is made from lead-free materials with gold plating. The header is designed for use in applications where a secure connection is required. It is RoHS compliant and suitable for use in a variety of electronic devices. The header is available in a shrouded or unshrouded configuration. Operating temperature range is not specified, but it is suitable for general-purpose use.
Samtec HMTSW-134-11-G-D-740 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-134-11-G-D-740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.