
This 70-contact male through-hole header features a bronze contact material with gold plating. It is designed for use in lead-free applications and is compliant with RoHS regulations. The header is available in bulk packaging and is suitable for use in through-hole mounting applications.
Samtec HMTSW-135-07-G-D-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-135-07-G-D-240 to view detailed technical specifications.
No datasheet is available for this part.