
This Samtec connector features 108 male contacts with a bronze material and gold plating, suitable for through-hole mounting. It is lead-free and compliant with RoHS regulations. The connector is packaged in bulk and has a 2.54mm pitch.
Samtec HMTSW-136-07-G-T-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 108 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-136-07-G-T-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.