
This 36-contact shrouded header features a through-hole mount and a 2.54mm pitch. It is constructed with a bronze contact material and features a gold plating. The header is lead-free and RoHS compliant, making it suitable for a variety of applications. The termination type is solder, and it is designed for use in board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-136-08-L-S-310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-136-08-L-S-310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.