
This 36-contact shrouded header features a 2.54mm pitch and is designed for through hole mount. Constructed with bronze contacts plated with tin, it is lead free and RoHS compliant. The header is suitable for use in a variety of applications.
Samtec HMTSW-136-09-T-S-430-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-136-09-T-S-430-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.