
This 72-contact shrouded header features a 2.54mm pitch and is designed for through-hole mounting. It is manufactured by Samtec and is available in bulk packaging. The header is made with gold-plated contacts and is compliant with RoHS regulations. It is not designed for radiation-hardened applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-136-21-G-D-1130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-136-21-G-D-1130 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-136-21-G-D-1130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.