
This Samtec header features 72 male contacts with gold plating, arranged in 2 rows. It is designed for through-hole mounting and has a pitch of 2.54mm. The header is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened.
Samtec HMTSW-136-22-S-D-400 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-136-22-S-D-400 to view detailed technical specifications.
No datasheet is available for this part.