
This 120-contact, 3-row shrouded header features a 2.54mm pitch and is designed for through-hole mounting. The contacts are made of bronze with a gold plating and are lead-free compliant. The header is packaged in bulk and is suitable for use in applications where radiation hardening is not required.
Samtec HMTSW-140-07-G-T-240 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-140-07-G-T-240 to view detailed technical specifications.
No datasheet is available for this part.