
This 80-contact shrouded through hole header features a 2.54mm pitch and is made from lead free materials with gold plating. It is designed for use in applications where a high number of connections are required. The header is available in bulk packaging and is compliant with RoHS regulations. The contacts are made from bronze and are not radiation hardened. It is suitable for use in a variety of electronic devices and systems.
Samtec HMTSW-140-08-G-D-340 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-140-08-G-D-340 to view detailed technical specifications.
No datasheet is available for this part.