
This 120-contact, 3-row through-hole header features a 2.54mm pitch and is constructed with lead-free bronze contacts that are tin plated. The header is designed for use in applications where a high-density connection is required. It is available in bulk packaging and is compliant with RoHS regulations.
Samtec HMTSW-140-10-T-T-010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-140-10-T-T-010 to view detailed technical specifications.
No datasheet is available for this part.