
This 80-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and is compliant with lead-free standards. The header is constructed with bronze contacts plated with gold, ensuring reliable connections. The packaging is in bulk form, making it suitable for various applications.
Sign in to ask questions about the Samtec HMTSW-140-22-G-D-225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-140-22-G-D-225 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-140-22-G-D-225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.