
This Samtec connector features 120 bronze contacts with gold plating, arranged in three rows, and is designed for through-hole mounting. It is lead free and RoHS compliant, with a 2.54mm pitch. The connector is packaged in bulk and terminated with solder.
Checking distributor stock and pricing after the page loads.
Samtec HMTSW-140-22-G-T-440 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.