
This 80-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and is compliant with RoHS regulations. The header is constructed with bronze contacts and features a gold plating for reliable connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-140-22-L-D-410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-140-22-L-D-410 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-140-22-L-D-410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.