
This 80-contact shrouded header features a 2.54mm pitch and is designed for through hole mount. The contacts are made of bronze with a gold plating and are lead free. The header is packaged in bulk and is RoHS compliant. It is not radiation hardened and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-140-22-L-D-440 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-140-22-L-D-440 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-140-22-L-D-440 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.