
This 120-contact, 3-row through-hole connector features a lead-free construction with gold-plated contacts and a bronze base material. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a 2.54mm pitch and is suitable for use in applications where a high-density connection is required.
Checking distributor stock and pricing after the page loads.
Samtec HMTSW-140-22-L-T-440 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.