
This 80-contact, 2-row through-hole header features a lead-free construction with a bronze contact material and tin plating. The header is designed for use in applications where a high number of connections are required, and its 2.54mm pitch provides a compact and efficient design. The header is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Samtec HMTSW-140-22-T-D-440 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.