
This 80-contact, 2-row through-hole header features a 2.54mm pitch and is constructed from bronze with a tin plating. It is lead free and RoHS compliant. The header is available in bulk packaging and is not radiation hardened. It is designed for use in applications where a secure connection is required.
Checking distributor stock and pricing after the page loads.
Samtec HMTSW-140-22-T-Q-100 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.