
This 80-contact, 2-row through-hole connector features a lead-free construction and a 2.54mm pitch. It is designed for use in a variety of applications and is suitable for use in environments where radiation hardening is not a concern. The connector is packaged in bulk and features a solder termination. It is compliant with RoHS regulations and is suitable for use in lead-free applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-140-22-T-Q-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-140-22-T-Q-200 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-140-22-T-Q-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.