
This 40-position shrouded header features square male pins with a 2.54mm pitch. It is designed for through-hole mounting and is constructed from bronze with a tin plating. The header is compliant with RoHS regulations and has a maximum operating temperature of 105°C, with a minimum operating temperature of -55°C. The insulation material is a polymer with a natural color, and the flammability rating is UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-140-22-T-S-130-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-140-22-T-S-130-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-140-22-T-S-130-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.