
This 80-contact, 2-row through-hole header features a 2.54mm pitch and is made from lead-free materials with a gold plating. It is designed for use in applications where a secure connection is required. The header is available in bulk packaging and is suitable for use in a variety of environments. The contacts are made from bronze and are not radiation hardened. The header is RoHS compliant and suitable for use in lead-free applications.
Samtec HMTSW-140-27-G-Q-990 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-140-27-G-Q-990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.