
This 80-contact, 2-row through-hole connector features a lead-free construction and a 2.54mm pitch. It is plated with gold and has a bronze contact material. The connector is available in bulk packaging and is compliant with RoHS regulations.
Samtec HMTSW-140-28-L-Q-990 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-140-28-L-Q-990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.