
This Samtec header features 80 male contacts with a 2.54mm pitch, suitable for through hole mounting. It is packaged in bulk and compliant with RoHS regulations. The header is not radiation hardened and is designed for use in applications where a gold plated contact plating is required.
Samtec HMTSW-140-28-S-Q-430 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-140-28-S-Q-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.