
This Samtec connector features 82 bronze contacts with gold plating, mounted through a hole, and is packaged in bulk. It is lead-free and RoHS compliant. The connector has a 2.54mm pitch and is not radiation hardened.
Samtec HMTSW-141-28-L-Q-990 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 82 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-141-28-L-Q-990 to view detailed technical specifications.
No datasheet is available for this part.