
This 88-contact 2-row through-hole header features gold plating and solder termination. It is available in bulk packaging and is RoHS compliant. The header has a 2.54mm pitch and is not radiation hardened. It is designed for use in applications where a through-hole connection is required.
Samtec HMTSW-144-10-S-Q-430 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-144-10-S-Q-430 to view detailed technical specifications.
No datasheet is available for this part.