
This Samtec HMTSW-144-21-L-Q-990 is an 88-contact through-hole header with a 2.54mm pitch, featuring a lead-free construction and gold plating on the contact material of bronze. It is available in bulk packaging and is compliant with RoHS regulations. The header has a shrouded design and is not radiation hardened. It is suitable for use in applications where a reliable and durable connection is required.
Samtec HMTSW-144-21-L-Q-990 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-144-21-L-Q-990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.