
This Samtec HMTSW-144-21-T-Q-990 is an 88-contact shrouded through hole header with a 2.54mm pitch. It features a lead free construction and tin plated contacts. The header is designed for use in board-to-board and mezzanine applications, and is packaged in bulk. The contacts are made of bronze and are not radiation hardened. The header is RoHS compliant and suitable for use in a variety of environments.
Samtec HMTSW-144-21-T-Q-990 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-144-21-T-Q-990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.