
This Samtec HMTSW-145-21-T-Q-990 is a 90-contact through-hole connector with a 2.54mm pitch. It features a bronze contact material with tin plating and is lead-free. The connector is designed for use in general applications and is RoHS compliant.
Samtec HMTSW-145-21-T-Q-990 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-145-21-T-Q-990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.