This Samtec header features 50 contacts with a maximum current rating of 3A and a maximum operating temperature of 125°C. It is lead free and has a pitch of 2.54mm. The header is available in a bulk packaging option and is designed for through-hole mounting. It is made from bronze with a gold plating and has a natural housing color.
Samtec HMTSW-150-08-L-S-340 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.48mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-150-08-L-S-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.