
This 50-contact through-hole header features a 2.54mm pitch and is constructed with lead-free materials. The header is plated with tin and has a bronze contact material. It is designed for use in applications where a high number of connections are required, such as in board-to-board and mezzanine connectors. The header is RoHS compliant and suitable for use in a variety of industries. It can be mounted through a printed circuit board using a solder termination.
Samtec HMTSW-150-08-T-S-340 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-150-08-T-S-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.