
This Samtec header features 100 male contacts with gold plating, suitable for through-hole mounting. It is packaged in bulk and compliant with RoHS regulations. The header has a 2.54mm pitch and is not radiation hardened.
Samtec HMTSW-150-09-S-D-430-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-150-09-S-D-430-RA to view detailed technical specifications.
No datasheet is available for this part.