
This 100-contact, 2-row through-hole header features a lead-free construction with tin plating. It is designed for use in applications where a high number of connections are required. The header is available in bulk packaging and is suitable for use in a variety of environments. The contacts are made of bronze and are suitable for use in applications where high reliability is required. The header is RoHS compliant and is suitable for use in lead-free applications.
Samtec HMTSW-150-13-T-Q-990 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-150-13-T-Q-990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.