This 50-contact unshrouded header features a 2.54mm terminal pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. The header has a height of 3.07mm and a mating length of 0.53mm.
Samtec HMTSW-150-21-G-S-021 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.07mm |
| Mating Length | 0.53mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HMTSW-150-21-G-S-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.