
This unshrouded header features 50 contacts with a 2.54mm pitch, suitable for through hole mounting. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The header is designed for HDR (header-receptacle) connections and has a straight body orientation. It can handle a maximum current of 3 amps per contact and has a height of 2.71mm with a mating length of 0.17mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-150-24-G-S-007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.71mm |
| Mating Length | 0.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HMTSW-150-24-G-S-007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.