
This 100-contact, 2-row through-hole header features a 2.54mm pitch and is constructed with lead-free materials. The contacts are plated with gold and are made of bronze. The header is designed for use in board-to-board and mezzanine applications and is available in bulk packaging.
Samtec HMTSW-150-27-G-Q-990 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-150-27-G-Q-990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.