
This Samtec connector features 100 male contacts with a gold plating and bronze material, suitable for through hole mounting. It is lead free and compliant with RoHS regulations. The connector is packaged in bulk and has a 2.54mm pitch.
Samtec HMTSW-150-28-G-Q-990 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-150-28-G-Q-990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.