
This 100-contact, 2-row through-hole header features gold plating and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header has a pitch of 2.54mm and is designed for use in applications where a high-density connection is required.
Samtec HMTSW-150-28-S-Q-430 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-150-28-S-Q-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.