
This 2-contact through hole header features a tin plated contact plating and a 5.08mm pitch. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a secure and reliable connection is required.
Samtec HMTSW-202-08-TM-S-340 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-202-08-TM-S-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.