
This 3-contact male header features a bronze contact material with gold plating and a through-hole mount. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The header is packaged in bulk and has a 5.08mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-203-08-L-S-318 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-203-08-L-S-318 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.