This 3-contact male through-hole header features gold plating and a 5.08mm pitch. It is designed for use in applications where a secure connection is required. The header is available in bulk packaging and is compliant with RoHS regulations. It is suitable for use in a variety of environments, including those with high reliability requirements.
Samtec HMTSW-203-08-S-S-200 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-203-08-S-S-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.