
The HMTSW-204-08-S-S-215 is a 4-contact through hole male connector with gold plating, available in bulk packaging. It features a 5.08mm pitch and is not radiation hardened. This connector is compliant with RoHS regulations and is suitable for solder termination.
Samtec HMTSW-204-08-S-S-215 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-204-08-S-S-215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.