
This 5-position through-hole connector features a 5.08mm pitch and is rated for operation up to 105°C. The contacts are made of bronze with a tin plating and are finished with a tin mating surface. The insulation material is a polymer with a natural color. The connector is compliant with RoHS regulations and has a UL94 V-0 flammability rating.
Samtec HMTSW-205-08-TM-S-170-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-205-08-TM-S-170-RA to view detailed technical specifications.
No datasheet is available for this part.