
This 18-position 3-row through-hole flex stack connector features 18 male pins with a square contact shape and gold plating. It has a natural polymer insulation material and is UL94 V-0 rated for flammability. The connector operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in bulk packaging and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-206-07-L-T-100-LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-206-07-L-T-100-LA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HMTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-206-07-L-T-100-LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.