
This 18-contact, 3-row through-hole connector features a lead-free construction and a 5.08mm pitch. It is made with bronze contacts that are plated with gold. The connector is available in bulk packaging and is suitable for applications where radiation hardening is not required. It meets the requirements of the RoHS directive and is suitable for use in a variety of general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-206-08-G-T-225-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-206-08-G-T-225-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-206-08-G-T-225-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.