
This 18-contact, 3-row through-hole header is manufactured by Samtec and features a lead-free construction with tin plating. The header is made of bronze and is not radiation hardened. It is available in bulk packaging and is compliant with RoHS regulations. The header has a 5.08mm pitch and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-206-08-T-T-225-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-206-08-T-T-225-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-206-08-T-T-225-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.