
This 18-contact, 3-row through hole header features a lead-free construction with gold plating on the contact material of bronze. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a termination of solder. The pitch of the header is 5.08mm.
Checking distributor stock and pricing after the page loads.
Samtec HMTSW-206-09-L-T-430-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.