
This 18-contact, 3-row through-hole connector features a lead-free construction and a 5.08mm pitch. It is suitable for general use and is compliant with RoHS regulations. The connector has a bronze contact material with a tin plating and a solder termination.
Checking distributor stock and pricing after the page loads.
Samtec HMTSW-206-09-T-T-430-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.