
This 18-contact, 3-row through-hole shrouded header features a lead-free construction with gold plating. It is designed for use in applications where reliability and durability are critical. The header is available in bulk packaging and is suitable for use in a variety of environments. The contacts are made of bronze and are plated with gold for optimal conductivity. The header is RoHS compliant and suitable for use in lead-free applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-206-10-L-T-100-LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-206-10-L-T-100-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-206-10-L-T-100-LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.