
This 18-contact, 3-row male header features a 5.08mm pitch and is designed for through-hole mounting. It is constructed from bronze with a gold plating and is lead-free and RoHS compliant. The header is available in bulk packaging and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HMTSW-206-10-L-T-200-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HMTSW-206-10-L-T-200-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HMTSW-206-10-L-T-200-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.